Phoenix Contact ST-REL3-SG-B 24/21/P 1 Way 24V dc Relay Socket, for use with Relay Connectors
- RS Stock No.:
- 608-119
- Mfr. Part No.:
- 2824255
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€104.02
(exc. VAT)
€127.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.02 |
*price indicative
- RS Stock No.:
- 608-119
- Mfr. Part No.:
- 2824255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Socket | |
| Voltage | 24V dc | |
| For Use With | Relay Connectors | |
| Current | 6A | |
| Series | ST-REL3-SG-B 24/21/P | |
| Terminal Type | Terminal Block | |
| Standards/Approvals | IEC 60664, IEC 60664A, DIN EN 50178/VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010, DIN VDE 0110, draft, DIN VDE 0109-11 | |
| Number of Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Socket | ||
Voltage 24V dc | ||
For Use With Relay Connectors | ||
Current 6A | ||
Series ST-REL3-SG-B 24/21/P | ||
Terminal Type Terminal Block | ||
Standards/Approvals IEC 60664, IEC 60664A, DIN EN 50178/VDE 0160 (in relevant parts), EAC Approval ID RU*C-DE.*08.B.00010, DIN VDE 0110, draft, DIN VDE 0109-11 | ||
Number of Contacts 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Connector is an advanced solution for versatile switching applications. This relay plug offers a compact design suitable for small to large loads, ensuring seamless integration into various electronic systems. With features such as polarity protection and a freewheeling diode, it guarantees dependable performance under varying conditions. The high mechanical service life, rated at approximately 10 million cycles, highlights its robust durability, making it ideal for industries requiring reliable and efficient operations.
Complies with industry standards for safety and performance
Engineered for ease of installation with plug-in mounting capabilities
Crafted with high-quality materials to guarantee long-lasting use
Related links
- Phoenix Contact ST-REL3-KG230/21 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL3-KG230/21/SO46 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG 24/2 1 Way 24 V ac for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1AU 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG230AC/1 1 Way 230V ac Relay Socket, for use with Relay Connectors
- Phoenix Contact ST-REL2-KG120/1 1 Way 120 V ac for use with Relay Connectors
- Phoenix Contact RIF-0-BPT/21 1 Way 24V dc DIN Rail Relay Base, for use with Miniature Power Relay with 1 PDT or
- Phoenix Contact 1 Way 24V dc DIN Rail Relay Base
