TE Connectivity 141503 11 Way 240V Surface Mount Relay Socket, for use with Relay
- RS Stock No.:
- 817-127
- Mfr. Part No.:
- 1415035-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 20 units)*
€172.70
(exc. VAT)
€212.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.70 | €8.635 |
*price indicative
- RS Stock No.:
- 817-127
- Mfr. Part No.:
- 1415035-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 240V | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | 141503 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface Mount | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 240V | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series 141503 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type Surface Mount | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- RO
The TE Connectivity Multimode Relay Socket is a versatile 11-pin industrial Interface is designed for secure DIN-rail mounting. This 3-pole component features a robust Snap-on design and rising clamp terminals, providing a reliable electrical foundation for complex automation and process control systems.
Eleven-pin configuration supports various multimode relay types
Screw terminals ensure permanent wire retention for industrial stability
High electrical capacity rated up to 10A and 400VAC
Related links
- TE Connectivity 141503 11 Way 240V Surface Mount Relay Socket, for use with Relay
- TE Connectivity 11 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- TE Connectivity 5 Way 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 8 Way 240V ac DIN Rail Relay Socket, for use with MT Series
- Tempatron 11 Way 240V ac DIN Rail Relay Socket Octal Timer 11 Pin Timer
- TE Connectivity 5 Pin 240V ac DIN Rail Relay Socket, for use with RT Series
- TE Connectivity 2-1419 DIN Rail Relay Socket, for use with Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
