Crouzet STPI 6 Way Panel Mount Socket, for use with Relay
- RS Stock No.:
- 941-388
- Mfr. Part No.:
- S336F04A
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
€128.12
(exc. VAT)
€157.59
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.12 |
*price indicative
- RS Stock No.:
- 941-388
- Mfr. Part No.:
- S336F04A
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | STPI | |
| Terminal Type | Faston Lug | |
| Standards/Approvals | NF F 62002 | |
| Mount Type | Panel Mount | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Socket | ||
For Use With Relay | ||
Current 10A | ||
Series STPI | ||
Terminal Type Faston Lug | ||
Standards/Approvals NF F 62002 | ||
Mount Type Panel Mount | ||
Number of Contacts 6 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet faston lugs socket offers reliable connectivity for specific relay applications. Designed for efficient use, it ensures optimal performance in demanding environments while maintaining a Compact footprint.
Gold plated contact surfaces for corrosion resistance
Wide temperature range from -65°C to +125°C
High insulation resistance exceeding 1000M Ohm at 25°C
Related links
- Crouzet S326 6 Way Panel Mount Socket, for use with Relay
- Crouzet S326 3 Way Panel Mount Socket, for use with Relay
- Crouzet S326 4 Way Panel Mount Socket, for use with Relay
- Crouzet S326 2 Way Panel Mount Socket, for use with Relay
- Crouzet S316 2 Way Panel Mount Socket, for use with Relay
- TE Connectivity RM78700 3 Way Panel Relay Socket, for use with Relay
- Amphenol Industrial Copper Alloy 6 Way Panel Mount MIL Spec Circular Connector ReceptacleGreen, Socket
- Crouzet SR284 Panel Mount Socket Accessory, for use with Relay
