Relpol 11 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
- RS Stock No.:
- 123-2059
- Mfr. Part No.:
- GZT3-GREY
- Manufacturer:
- Relpol
Subtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.36 |
*price indicative
- RS Stock No.:
- 123-2059
- Mfr. Part No.:
- GZT3-GREY
- Manufacturer:
- Relpol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | R3N Relay | |
| Current | 10A | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand Relpol | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With R3N Relay | ||
Current 10A | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- PL
Relpol Industrial Relay Sockets
Relpol range of relay sockets to suit a variety of relay types and pin configurations.
Related links
- Relpol 11 Way 300V ac DIN Rail Relay Socket, for use with R15 - 3 CO
- Relpol 11 Way 300V ac DIN Rail Relay Socket Plug-in sockets
- Relpol 14 Way 300V ac DIN Rail Relay Socket, for use with R3N Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket, for use with R2N Relay
- Relpol 5 Way 300V ac DIN Rail Relay Socket RM87N Relay
- Relpol 14 Way 300V ac DIN Rail Relay Socket T-R4 Relay
- Relpol 8 Way 300V ac DIN Rail Relay Socket RM87L Relay RM85 Sensitive
- Omron MKS 11 Way 300V ac DIN Rail Relay Socket, for use with MKS Series
