Sensata / Crydom DRSCN 30V dc DIN Rail Relay Socket
- RS Stock No.:
- 145-0587
- Mfr. Part No.:
- DRSCN30
- Manufacturer:
- Sensata / Crydom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.93
(exc. VAT)
€42.96
(inc. VAT)
- RS Stock No.:
- 145-0587
- Mfr. Part No.:
- DRSCN30
- Manufacturer:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Voltage | 30V dc | |
| Series | DRSCN | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Voltage 30V dc | ||
Series DRSCN | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- MX
Related links
- Crydom DRSCN 5V dc DIN Rail Relay Socket, for use with CN Series
- Sensata / Crydom DRACN Solid State Interface Relay, Control:30V dc DIN Rail Screw
- Sensata / Crydom Solid State Interface Relay, Control:30V dc DIN Rail Screw
- Crydom DRA & DRS 24V dc DIN Rail Relay Socket, for use with CN Series
- Phoenix Contact RIF-0-BPT 24V dc DIN Rail Relay Socket
- Phoenix Contact PLC-BSC 1 Pin 230V ac/dc DIN Rail Relay Socket
- Phoenix Contact RIF-2-BSC 4 Way 250 V ac, 250V dc DIN Rail Relay Socket
- Phoenix Contact RIF-2-BPT 4 Way 250 V ac, 250V dc DIN Rail Relay Socket

