Phoenix Contact PLC-BSC 2 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- RS Stock No.:
- 174-3496
- Mfr. Part No.:
- 1012014
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3496
- Mfr. Part No.:
- 1012014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage | 120V ac/dc | |
| For Use With | PLC Series | |
| Series | PLC-BSC | |
| Mounting Type | DIN Rail | |
| Termination Type | Screw | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage 120V ac/dc | ||
For Use With PLC Series | ||
Series PLC-BSC | ||
Mounting Type DIN Rail | ||
Termination Type Screw | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-BSC-120UC-21-21/H
1012014 is a green, 14mm, relay base for basic terminal block. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 12 V AC/dc.
Features and Benefits
• Operating temperature range of -40°C to +55°C
• Screw connection
• 2 PDT
• Mount in any position
• LED Display
• Screw connection
• 2 PDT
• Mount in any position
• LED Display
Related links
- Phoenix Contact PLC-BSC 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC-120UC/ 1/SEN 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BSC-120UC/21HC 1 Pin 120V ac/dc DIN Rail Module
- Phoenix Contact PLC-BPT 2 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 24V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 230V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
