Schneider Electric Harmony Relay RSL 5 Way 230 V ac, 230V dc DIN Rail Relay Socket, for use with B4ND Relays, RSL1
- RS Stock No.:
- 179-9447
- Mfr. Part No.:
- RSLZVA4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.09 |
*price indicative
- RS Stock No.:
- 179-9447
- Mfr. Part No.:
- RSLZVA4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Socket | |
| Voltage | 230V ac, 230V ac | |
| For Use With | B4ND Relays, RSL1 Relays | |
| Current | 6A | |
| Series | Harmony Relay RSL | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, UL 508, CSA, IEC 61984 | |
| Number of Contacts | 5 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Socket | ||
Voltage 230V ac, 230V ac | ||
For Use With B4ND Relays, RSL1 Relays | ||
Current 6A | ||
Series Harmony Relay RSL | ||
Terminal Type Screw | ||
Standards/Approvals CE, UL 508, CSA, IEC 61984 | ||
Number of Contacts 5 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
Schneider Electric RSLZVA4
This Harmony RSL plug-in socket with LED indicator has a rated voltage of 230V AC/DC. It has a large choice of number of contacts for high rated current use with space-saving design which allows for a flexible and easy installation on DIN rail. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. It is compatible with plug in control relay. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). 0 0 0 0 0 0 0 0 0 0 0
Screw Socket Equipped With Led And Protection Circuit, 230 V
Related links
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric Harmony Relay RSL DIN Rail Relay Socket
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V ac/dc Coil, SPDT
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Relay Socket 24V dc Coil 6A
