Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- RS Stock No.:
- 212-2513
- Mfr. Part No.:
- SJ1S-21L
- Manufacturer:
- Idec
Get a bulk buy discount
Add 5 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€4.98
(exc. VAT)
€6.13
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.98 | - |
| 5 + | €4.72 | €1.30 |
*price indicative
- RS Stock No.:
- 212-2513
- Mfr. Part No.:
- SJ1S-21L
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 300V ac | |
| For Use With | RJ & RF2S | |
| Current | 8A | |
| Series | SJ | |
| Terminal Type | Push-in | |
| Standards/Approvals | UL 508, IEC 61984, CSA C22.2 No.14 | |
| Mount Type | DIN Rail | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 300V ac | ||
For Use With RJ & RF2S | ||
Current 8A | ||
Series SJ | ||
Terminal Type Push-in | ||
Standards/Approvals UL 508, IEC 61984, CSA C22.2 No.14 | ||
Mount Type DIN Rail | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- JP
The Idec SJ series of Push-in relay sockets are used when you want relay easily to be mounted & replaced within a circuit. With wide range of options available and high visibility on terminal codes and vibration-resistant. These sockets are IEC60529 finger-safe design. These are also Equipped with a release lever and IDEC RF2 force guided relays can be mounted on it easily.
These comes with IP20 protection
Related links
- Idec SJ 5 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SJ 8 Way 300V ac DIN Rail Relay Socket, for use with RJ & RF2S
- Idec SU 8 Way 300V ac DIN Rail Relay Socket, for use with RU2
- Idec SU 14 Way 300V ac DIN Rail Relay Socket, for use with RU4
- Idec SJ 250V DIN Rail Relay Socket, for use with RJ
- Relpol 5 Way 300V ac DIN Rail Relay Socket RM87N Relay
- Schneider Electric RSLZ 5 Way 300V ac DIN Rail Relay Socket, for use with Plug-in Relay RSL (1CO) Series
- Idec SJ 1 Way 250V DIN Rail Relay Socket, for use with Socket
