Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HC Relay

Subtotal (1 pack of 10 units)*

€97.08

(exc. VAT)

€119.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.08€9.708

*price indicative

RS Stock No.:
220-9254
Mfr. Part No.:
700-HN104
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Voltage

300V

Product Type

Relay Socket

For Use With

700-HC Relay

Series

700-HN

Terminal Type

Screw

Standards/Approvals

RoHS

Mount Type

DIN Rail

Number of Contacts

14

COO (Country of Origin):
IT
The Rockwell Automation 700-HN series socket 14-blade miniature socket for use with 700-HC relays. This socket has coil and contact separation as well as the ability to plug in optional plug in modules.

Screw terminal

Guarded terminal construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy