Allen Bradley 700-HN 11 Way PCB Relay Socket, for use with 700-HR Timing Relay
- RS Stock No.:
- 220-9255
- Mfr. Part No.:
- 700-HN108
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€55.99
(exc. VAT)
€68.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.99 | €5.599 |
*price indicative
- RS Stock No.:
- 220-9255
- Mfr. Part No.:
- 700-HN108
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Relay Socket | |
| For Use With | 700-HR Timing Relay | |
| Series | 700-HN | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 11 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Relay Socket | ||
For Use With 700-HR Timing Relay | ||
Series 700-HN | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 11 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HN series 8-pin back wired socket with solder terminals for use with 700-HR timing relays.
Solder terminal
Related links
- Allen Bradley 700-HN 11 Way PCB Relay Socket, for use with 700-HR Timing Relay
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HTA2A Relay
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HA Relay
- Retaining Clip Allen Bradley 700-HN101 Sockets 700-HR Timing Relays 700-HN
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HB Relay
- Allen Bradley 700-HN 5 Way 300V DIN Rail Relay Socket 700-HX Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket 700-HX Relay
- Allen Bradley 700-HN 14 Way 300V DIN Rail Relay Socket, for use with 700-HNC Miniature Timing Relay
