Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HP Relay
- RS Stock No.:
- 220-9299
- Mfr. Part No.:
- 700-HN230
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€104.96
(exc. VAT)
€129.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €104.96 | €10.496 |
*price indicative
- RS Stock No.:
- 220-9299
- Mfr. Part No.:
- 700-HN230
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | 700-HP Relay | |
| Series | 700-HN | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With 700-HP Relay | ||
Series 700-HN | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HN series 8-pin miniature socket for use with 2-pole, 700-HP relays.
Spring clamp terminal
Incorporates coil and contact separation
Related links
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HP Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket 700-HTA1A
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HK Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket 700-HX Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HF Relay
- Allen Bradley 700-HN 8 Way 300V DIN Rail Relay Socket, for use with 700-HA Relay
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HTA2A Relay
- Allen Bradley 700-HN 11 Way 300V DIN Rail Relay Socket, for use with 700-HA Relay
