Durakool D14F 8 Way 300V ac DIN Rail Relay Socket, for use with DM84, DM85, DM42, DX85 Relays, DX84, DM43
- RS Stock No.:
- 276-5948
- Mfr. Part No.:
- D14F-2Z-C3-N
- Manufacturer:
- Durakool
Subtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.62 |
*price indicative
- RS Stock No.:
- 276-5948
- Mfr. Part No.:
- D14F-2Z-C3-N
- Manufacturer:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Voltage | 300V ac | |
| Product Type | Relay Socket | |
| For Use With | DM84, DM85, DM42, DX85 Relays, DX84, DM43 | |
| Current | 8A | |
| Series | D14F | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN Rail | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Voltage 300V ac | ||
Product Type Relay Socket | ||
For Use With DM84, DM85, DM42, DX85 Relays, DX84, DM43 | ||
Current 8A | ||
Series D14F | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Mount Type DIN Rail | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- CN
The Durakool industrial relay socket has contact spring made from QSn6.5-0.1 material.
Insulation voltage greater than equal to 3KV
Socket material PA66+GF
Related links
- Durakool D14F 8 Way 300V ac DIN Rail Relay Socket DM85 DX85 Relays DM43
- Durakool D14F 4 Way 300V ac DIN Rail Relay Socket DX87N Relays, DM87N
- Durakool D14F 14 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 12 Way 300V ac DIN Rail Relay Socket DXN Relays
- Durakool D14F 14 Way 250V ac DIN Rail Relay Socket DXN Relays
- RS PRO 6202-2Z/C3 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6309-2Z-C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- SKF E2.6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
