Durakool DZ 5 Way PCB Relay Socket, for use with Micro-ISO Relays

Subtotal (1 unit)*

€5.74

(exc. VAT)

€7.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.74

*price indicative

RS Stock No.:
276-6006
Mfr. Part No.:
DZ82AB-5-PCB
Manufacturer:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Relay Socket

For Use With

Micro-ISO Relays

Series

DZ

Terminal Type

PC Terminal

Standards/Approvals

RoHS

Mount Type

PCB

Number of Contacts

5

COO (Country of Origin):
US
The Durakool Micro-ISO PCB automotive socket is made from heat stabilised thermoplastic.

Continuous use temperature rating

For industry standard terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy