Carlo Gavazzi RPM1 4 Way 230V DIN Rail, DIN Rail Relay Socket, for use with RP Series Realy
- RS Stock No.:
- 283-6546
- Distrelec Article No.:
- 148-08-408
- Mfr. Part No.:
- RPM1
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.53
(exc. VAT)
€37.55
(inc. VAT)
- RS Stock No.:
- 283-6546
- Distrelec Article No.:
- 148-08-408
- Mfr. Part No.:
- RPM1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Voltage | 230V | |
| Product Type | Relay Socket | |
| For Use With | RP Series Realy | |
| Series | RPM1 | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Number of Contacts | 4 | |
| Mount Type | DIN Rail, DIN Rail | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Voltage 230V | ||
Product Type Relay Socket | ||
For Use With RP Series Realy | ||
Series RPM1 | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Number of Contacts 4 | ||
Mount Type DIN Rail, DIN Rail | ||
- COO (Country of Origin):
- CN
The DIN-Rail Adapter for PCB SSRs is a versatile mounting module designed for easy installation of PCB relays on DIN rails. With integrated varistor and pins for effortless removal of RP units, this adapter provides convenient and reliable support for user's SSR applications.
DIN Rail adapter module for mounting of PCB relays
Integrated varistor across RPM1 output terminals for added protection
Pins for easy removal of RP unit for convenient maintenance
Housing material made of PA, green, UL94 V0 for durability
Compact and lightweight design for easy installation
Terminal screws M3 for secure connections
Operating temperature range of -20˚ to +70˚C for versatile use
Complies with DIN rail guide DIN EN 50022, 50035 standards
Related links
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity 2071566 8 Way 230V DIN Rail Relay Socket, for use with Relay
- Carlo Gavazzi DIN Adapter for RP Series (PCB Mount Solid State Relays), RPM1
- Lovato Electric HR 4 Way 230V ac DIN Rail Relay Socket, for use with HR SERIES
- Carlo Gavazzi Relay DIN Rail, 230V ac
- Carlo Gavazzi Relay SPDT 10mA to 50mA, 230V ac
- Carlo Gavazzi DIN Rail Relay Heatsink
- Carlo Gavazzi ZPD 11 Way 300V DIN Rail Relay Socket, for use with RCP Relays

