Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.33
- RS Stock No.:
- 666-7971
- Mfr. Part No.:
- 94.73SMA
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.80 |
| 5 - 9 | €8.52 |
| 10 + | €8.08 |
*price indicative
- RS Stock No.:
- 666-7971
- Mfr. Part No.:
- 94.73SMA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Voltage | 250V ac | |
| Product Type | Relay Socket | |
| For Use With | 55.33 | |
| Current | 10A | |
| Series | 94 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE, EAC | |
| Number of Contacts | 11 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Voltage 250V ac | ||
Product Type Relay Socket | ||
For Use With 55.33 | ||
Current 10A | ||
Series 94 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE, EAC | ||
Number of Contacts 11 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
Finder Series 94 Relay Socket, 10A Current Rating, 250V AC Voltage - 94.73SMA
This relay socket is designed to support various applications within the automation and electrical sectors. With a voltage rating of 250V AC and a current rating of 10A, it facilitates efficient connections for controlling electrical loads. The DIN rail mounting type enables straightforward installation, making it an ideal choice for panel applications.
Features & Benefits
• Reliable screw termination provides secure connections
• High-performance design caters to multiple electrical configurations
• Designed to accommodate 11 contacts for versatile applications
• Robust construction ensures durability in demanding environments
• Enhanced electrical efficiency for improved system performance
Applications
• Ideal for controlling AC and DC circuits in industrial settings
• Used with various electrical relay accessories for system expansions
• Suitable for automation systems requiring a robust electrical interface
• Integrates with 35mm DIN rail setups for convenient installation
How does the design of this relay socket enhance user safety?
The relay socket is constructed with high-quality, durable materials to prevent overheating and short circuits, ensuring high operational safety standards in varied industrial environments.
What advantages does screw termination provide over other connection types?
Screw termination allows for secure and stable connections, accommodating various wire sizes while ensuring a reliable electrical contact, which is essential for robust performance in critical applications.
Can this relay socket function effectively in harsh environmental conditions?
Yes, it is designed to operate in a broad ambient temperature range, ensuring reliability in challenging conditions such as extreme temperatures common in industrial applications.
Related links
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.33
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.33 Series Relay
- Finder 94 11 Way 250V ac PCB Relay Socket, for use with 55.33 Relay
- Finder 94 11 Way 250V ac DIN Rail Relay Socket, for use with 55.32 - 55.34 Series Relays and 85.04 Series Timers
- Finder 94 11 Way 250V ac PCB Relay Socket 55.34
- Finder 94 11 Pin Panel Mount Relay Socket, for use with 55.33
- Finder 94 250V ac DIN Rail Relay Socket, for use with 55.33 Relay
- Finder 90 11 Way 250V ac DIN Rail Relay Socket, for use with 60.13
