Finder 93 250V ac DIN Rail Relay Socket, for use with 41 Series

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€27.08

(exc. VAT)

€33.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.08-
5 - 9€26.272%
10 +€24.888%

*price indicative

RS Stock No.:
666-8110
Mfr. Part No.:
93.02.0.240
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Voltage

250V ac

Product Type

Relay Socket

For Use With

41 Series

Current

10A

Series

93

Terminal Type

Screw

Standards/Approvals

RoHS, EAC, CE

Mount Type

DIN Rail

COO (Country of Origin):
IT

38 Series - Screw and Screwless Terminals


Ideal interface for PLC and electronic systems

Dimensions: H89.7mm x W14mm x D77.1mm

AgNi contacts

Operating temperature range: -40°C to +55°C

Note

For accessory ID labels see 386-4447 connection busbars 386-4453

Approvals

VDE, Gost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy