Crydom DRA & DRS DIN Rail Relay Socket, for use with Crydom SIP type PCB mounted SSRs
- RS Stock No.:
- 701-8695
- Mfr. Part No.:
- DRS4
- Manufacturer:
- Crydom
Subtotal (1 unit)*
€118.45
(exc. VAT)
€145.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.45 |
*price indicative
- RS Stock No.:
- 701-8695
- Mfr. Part No.:
- DRS4
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Relay Socket | |
| For Use With | Crydom SIP type PCB mounted SSRs | |
| Current | 8A | |
| Series | DRA & DRS | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC, CE, UL, RoHS | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Relay Socket | ||
For Use With Crydom SIP type PCB mounted SSRs | ||
Current 8A | ||
Series DRA & DRS | ||
Terminal Type Screw | ||
Standards/Approvals IEC, CE, UL, RoHS | ||
Mount Type DIN Rail | ||
DIN Rail Mount - DRA4-CMX Series
54mm 4 channel DIN rail mount SSR assembly
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
DC Switching
Related links
- Crydom DRA & DRS 24V dc DIN Rail Relay Socket, for use with CN Series
- MEAN WELL DRS DIN Rail Power Supply dc Input 10A Output, 480mW
- Sensata / Crydom DRA Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Crydom DRA Solid State Interface Relay, Control:15V dc DIN Rail Screw
- Sensata / Crydom DRA Solid State Interface Relay, Control:32V DIN Rail Screw
- Sensata / Crydom DRA-CN Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Sensata / Crydom DRA Solid State Interface Relay, Control:32V dc DIN Rail Screw
- Sensata / Crydom DRA Solid State Interface Relay, Control:10V dc DIN Rail Screw
