TE Connectivity 11 Pin 240V ac PCB Mount Relay Socket, for use with RM Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
715-0981
Mfr. Part No.:
RM78702 2-1393844-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Voltage

240V ac

For Use With

RM Series

Number of Contacts

11

Current Rating

10A

Mounting Type

PCB Mount

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy