Omron PYF14 14 Way 250V ac DIN Rail Relay Socket, for use with MY2, MY4
- RS Stock No.:
- 793-2834
- Distrelec Article No.:
- 137-12-008
- Mfr. Part No.:
- PYF14-ESS-B
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
- Plus 220 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.18 | - |
| 5 - 9 | €10.84 | €1.70 |
| 10 + | €10.30 | €8.80 |
*price indicative
- RS Stock No.:
- 793-2834
- Distrelec Article No.:
- 137-12-008
- Mfr. Part No.:
- PYF14-ESS-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | MY2, MY4 | |
| Current | 12A | |
| Series | PYF14 | |
| Terminal Type | Screw | |
| Standards/Approvals | CSA, IEC, UL, RoHS | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With MY2, MY4 | ||
Current 12A | ||
Series PYF14 | ||
Terminal Type Screw | ||
Standards/Approvals CSA, IEC, UL, RoHS | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
OMRON Relay Socket, 83 (H) x 27 (W) x 61mm (D), 66g Weight - PYF Series - PYF14ESSB
Clamp relays to your electric circuit with this handy socket from OMRON. It's a front-mounting unit with rising terminals that accommodate 8-pin and 14-pin conductors. You can use this versatile piece of gear with a relay from the MY2 and MY4 ranges. A current rating of 12A makes it just the right fit to handle heavy-duty electrical systems like lighting fixtures and control panels. Mount it in a snap by clipping it to a DIN rail.
Features & Benefits
• Dielectric separation between terminals removes the need for insulating sheet
• Broad dimensions of 83 (H) x 27 (W) x 61mm (D) offer labelling space without blocking terminals
• Durable performance in harsh environments as it withstands operating temperatures between -25°C and +85°C
Applications
• Automotive manufacturing
• Agricultural equipment
• Power plants
What's the IP rating of this component?
It's IP20-rated, indicating it's touch-proof and keeps out dust or objects over 12mm in size.
How do I install a relay in this socket?
The socket has screw terminals, so you can pair it with your relay by screwing your wires to the unit's contact points.
PY Series DIN Rail Relay Sockets
Rising terminals mean secure clamping of up to 2 x 2.5mm cables per terminal
Choice of position for common terminals
Easy to use labelling facility that does not cover the screw terminals
Slim design, 27mm wide
Double terminal numbering
Creepage & clearance compliant to VDE 0110
Retaining clips available separately
Suitable for 8 and 14 pin Relays
Rated up to 12A and 300V
Operating temperature range -25 to + 85°C
Related links
- Omron PYF14 14 Way 250V ac DIN Rail Relay Socket MY4
- Omron MY4 14 Way 250V ac DIN Rail Relay Socket MY2 Series
- Omron MY4 14 Way 250V ac DIN Rail Relay Socket, for use with Miniature Power Relays
- Omron MY4 14 Way 250V ac DIN Rail Relay Socket, for use with MY Series General Purpose Relay
- Omron MY2 14 Way 250V ac DIN Rail Relay Socket MY2N1 MY2N MY2N-CR
- Omron PYF 14 Way 250V ac DIN Rail Relay Socket H3YN Series Timer
- Omron PYF 14 Way 250V ac DIN Rail Relay Socket MY4ZIN1 MY4N MY4IN1
- WAGO 858-100 14 Way 250V ac DIN Rail Relay Socket, for use with Relay
