Turck S4 14 Way 250V DIN Rail Relay Socket, for use with C4-X20 Series Relay, C4-R30 Series Relay, C4-A40 Series Relay,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€30.08

(exc. VAT)

€37.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 58 unit(s) shipping from 07 December 2026
  • Plus 80 unit(s) shipping from 14 December 2026
  • Plus 80 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.08
5 - 9€29.24
10 +€28.48

*price indicative

RS Stock No.:
842-3861
Mfr. Part No.:
S4-J
Manufacturer:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Relay Socket

Voltage

250V

For Use With

C4-X20 Series Relay, C4-R30 Series Relay, C4-A40 Series Relay, C4-T31Series Relay

Current

10A

Series

S4

Terminal Type

Screw

Standards/Approvals

EN 60947 + EN 61810

Number of Contacts

14

Mount Type

DIN Rail

Turck Relay Socket, 10A Current Rating, For Use With C4-A40/C4-X20/C4-T31/C4-R30 Series - S4-J


Looking for a versatile way to mount your industrial relay? Choose this relay socket from Turck to keep your applications running strong. It's a handy choice as it's compatible with relays in the C4-A40, C4-X20, C4-T31 and C4-R30 series. This product is designed for mounting on a DIN rail or a panel, so installation is a breeze. Screw terminals make it a cinch to wire up using just a screwdriver, saving you time and hassle.

• Broad operating temperature range between -40°C and +80°C for use in harsh industrial conditions

• Accommodates wires ranging in size from 24 to 14AWG for broad compatibility

• Dielectric strength of 2.5kV for effective insulation against electrical hazards

• Light weight of 80g to place minimal strain on your equipment

Applications


• Factory and process automation

• Food and beverage industries

• Material handling

How much torque do I need to use for the screw terminals?


A low torque of just 1.2Nm is all you need for secure installation.

What's the current rating of this component?


Thanks to its current rating of 10A, it's a good choice for use in medium-power systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy