CM BatteryStar 192098906 Remote Control Kit
- RS Stock No.:
- 834-787
- Mfr. Part No.:
- 192098906
- Manufacturer:
- CM BatteryStar
Subtotal (1 unit)*
€266.98
(exc. VAT)
€328.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.98 |
*price indicative
- RS Stock No.:
- 834-787
- Mfr. Part No.:
- 192098906
- Manufacturer:
- CM BatteryStar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CM BatteryStar | |
| Product Type | Remote Control Kit | |
| Minimum Operating Temperature | -10°C | |
| Depth | 39.6mm | |
| Height | 180.2mm | |
| Standards/Approvals | None | |
| Width | 63.8mm | |
| Select all | ||
|---|---|---|
Brand CM BatteryStar | ||
Product Type Remote Control Kit | ||
Minimum Operating Temperature -10°C | ||
Depth 39.6mm | ||
Height 180.2mm | ||
Standards/Approvals None | ||
Width 63.8mm | ||
- COO (Country of Origin):
- US
The CM BatteryStar BatteryStar Remote Control Kit provides a critical wireless solution for the safe operation of industrial chain hoists. This dedicated controller allows operators to manage heavy lifting tasks from a distance ensuring maximum visibility and safety in challenging workplace environments.
Wireless spare or replacement remote kit
Designed for BatteryStar one tonne hoists
CM BatteryStar and Milwaukee Tool partnership
Enhances operator safety during lifting tasks
Robust industrial build for site durability
Related links
- Schneider Electric ZBRRH Remote Control Kit,2405 MHz 100 m
- Schneider Electric ZARC02 Remote Control Kit Harmony eXLhois
- Schneider Electric ZARC01 Remote Control Kit,0.06 kHz Harmony eXLhoist
- GUDE 2304-1 Remote Control System & Kit
- GUDE 2302-1 Remote Control System & Kit
- Eaton 143807 CHSZ-01/05 Remote Control System & Kit
- RF Solutions ELITE-XS4 Remote Control System & Kit,869.5MHz
- RF Solutions FIREFLY-TX-IPKIT Sealing Kit
