Schneider Electric CCTDD20003 Remote Control System,50 Hz Acti9 STD
- RS Stock No.:
- 871-154
- Mfr. Part No.:
- CCTDD20003
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€351.06
(exc. VAT)
€431.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.06 |
*price indicative
- RS Stock No.:
- 871-154
- Mfr. Part No.:
- CCTDD20003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Remote Control System | |
| Frequency | 50Hz | |
| Number of Channels | 1 | |
| Nominal Supply Voltage | 230 V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 85mm | |
| Depth | 62mm | |
| Range | Acti9 STD | |
| Standards/Approvals | EN 60669-2-1 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Remote Control System | ||
Frequency 50Hz | ||
Number of Channels 1 | ||
Nominal Supply Voltage 230 V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 85mm | ||
Depth 62mm | ||
Range Acti9 STD | ||
Standards/Approvals EN 60669-2-1 | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric dimmer is a versatile device is designed for managing and enhancing lighting control in any building application.
Supports various load types, including halogen and motor applications, for flexible use
Features electronic protection measures, ensuring safety during operation
Designed for DIN rail mounting for easy installation
Allows local and remote control via push buttons for user convenience
Related links
- Schneider Electric CCTDD20016 Remote Control System,50 Hz Acti9 STD
- Schneider Electric CCTDD20001 Remote Control System,50 Hz Acti9 STD
- Schneider Electric CCTDD20017 Remote Control System,50 Hz
- Schneider Electric CCTDD20011 Remote Control System,50 Hz
- Schneider Electric CCTDD20004 Remote Control System,0.05 kHz Acti9
- MOXA ioLogik E2210 Remote Control System,900 Hz
- Schneider Electric ZARB05WSP Remote Control System,2.4 GHz
- Schneider Electric ZARC620 Remote Control System & Kit,2.4 GHz
