RF Solutions RADIOTRAP-4T1 Transmitter,433 MHz 3 km
- RS Stock No.:
- 264-7804
- Mfr. Part No.:
- RADIOTRAP-4T1
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save €28.10
View bulk pricing optionsSubtotal (1 unit)*
€70.07
(exc. VAT)
€86.19
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €70.07 | - |
| 10 - 24 | €67.26 | €28.10 |
| 25 - 49 | €63.89 | €154.50 |
| 50 - 99 | €62.94 | €356.50 |
| 100 + | €61.69 | €838.00 |
*price indicative
- RS Stock No.:
- 264-7804
- Mfr. Part No.:
- RADIOTRAP-4T1
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Transmitter | |
| Frequency | 433MHz | |
| Modulation | LoRa, FSK | |
| Number of Channels | 1 | |
| Number of Key Fob Buttons | 1 | |
| Nominal Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 27mm | |
| Width | 54mm | |
| Depth | 90mm | |
| Range | 3 km | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Transmitter | ||
Frequency 433MHz | ||
Modulation LoRa, FSK | ||
Number of Channels 1 | ||
Number of Key Fob Buttons 1 | ||
Nominal Supply Voltage 4.5 V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 27mm | ||
Width 54mm | ||
Depth 90mm | ||
Range 3 km | ||
- COO (Country of Origin):
- GB
This RF Solutions RADIOTRAP Transmitter is a 1 button, 433 MHz LoRa handheld transmitter compatible with all 433 MHz receivers only. It is a IP65 rated waterproof product and it is designed to be used 365 days a year.
Up to 5 km range
Powered from 3 x AAA batteries
Related links
- RF Solutions RADIOTRAP-4T3 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T16 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T4 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4T2 Transmitter,433 MHz 3 km
- RF Solutions RADIOTRAP-4S4 Remote Control System,433 MHz 3 km
- RF Solutions RADIOTRAP-4S1 Remote Control System,433 MHz 3 km
- RF Solutions QUANTA-4T1 Transmitter,433 MHz 100 m
- RF Solutions RADIOTRAP-4R4 Receiver,433 MHz Up to 3 km
