RF Solutions EZTEXT Remote Control System,Quad Band GSM
- RS Stock No.:
- 793-4496
- Mfr. Part No.:
- EZTEXT
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-4496
- Mfr. Part No.:
- EZTEXT
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Frequency | Quad Band GSM | |
| Number of Channels | 2 | |
| Dimensions | 112 x 130 x 42mm | |
| Depth | 130mm | |
| Height | 42mm | |
| Maximum Operating Temperature | +55°C | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 9V | |
| Width | 112mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Frequency Quad Band GSM | ||
Number of Channels 2 | ||
Dimensions 112 x 130 x 42mm | ||
Depth 130mm | ||
Height 42mm | ||
Maximum Operating Temperature +55°C | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 9V | ||
Width 112mm | ||
- COO (Country of Origin):
- GB
Related links
- RF Solutions EZTEXT-DIN Remote Control System
- RF Solutions VIPER-S1 Remote Control System,433.92MHz
- RF Solutions ELITE-XS4 Remote Control System & Kit,869.5MHz
- RF Solutions TRAP-S4 Remote Control System,869.5MHz
- RF Solutions VIPER-S2 Remote Control System,433.92MHz
- RF Solutions LINCOLN-4S4 Remote Control System,433MHz
- RF Solutions VIPER-S4 Remote Control System,433.92MHz
- RF Solutions LINCOLN-4S1 Remote Control System,433MHz
