Stauff Replacement Hydraulic Filter Element SFC-5810-E, 10 μm
- RS Stock No.:
- 296-445
- Mfr. Part No.:
- SFC-5810-E
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€69.01
(exc. VAT)
€84.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.01 |
*price indicative
- RS Stock No.:
- 296-445
- Mfr. Part No.:
- SFC-5810-E
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Replacement Hydraulic Filter Element | |
| Overall Length | 226mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 132mm | |
| Series | SFC | |
| Maximum Operating Pressure | 12 bar | |
| Seal Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Replacement Hydraulic Filter Element | ||
Overall Length 226mm | ||
Filtration Size 10μm | ||
Overall Diameter 132mm | ||
Series SFC | ||
Maximum Operating Pressure 12 bar | ||
Seal Material Nitrile Rubber (NBR) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Stauff Replacement Filter Element for Spin-On Filters, with a 10 μm micron rating, is designed for effective filtration in fluid systems. Made from filter paper, it features NBR sealing and provides reliable filtration performance with a β ratio greater than 2.
High dirt holding capacity for extended use
Resistant to high pressure and temperature conditions
Durable and reliable performance in pressure filters
Related links
- Stauff Replacement Hydraulic Filter Element SFC-5725-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFC-5860-E, 60 μm
- Stauff Replacement Hydraulic Filter Element SFC-3525-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFC-3510-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-3603-AE, 3 μm
