Stauff Replacement Hydraulic Filter Element SUS-102-G32-260-125-P-O, 125 μm
- RS Stock No.:
- 611-326
- Mfr. Part No.:
- SUS-102-G32-260-125-P-O
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€53.35
(exc. VAT)
€65.62
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.35 |
*price indicative
- RS Stock No.:
- 611-326
- Mfr. Part No.:
- SUS-102-G32-260-125-P-O
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Overall Length | 260mm | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 125μm | |
| Overall Diameter | 102mm | |
| Maximum Flow Rate | 230L/min | |
| Series | SUS | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Overall Length 260mm | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 125μm | ||
Overall Diameter 102mm | ||
Maximum Flow Rate 230L/min | ||
Series SUS | ||
- COO (Country of Origin):
- CN
The Stauff Suction strainer designed for hydraulic systems, offering primary filtration at the tank inlet to protect pumps from contaminants. It features a polyamide end cap, stainless steel mesh with a 125 μm rating, and a BSP thread for direct installation. It is ideal for mobile and stationary hydraulic applications.
Compact and reliable
Glass fibre reinforced Polyamide
Without bypass valve
Related links
- Stauff Replacement Hydraulic Filter Element SUS-102-G24-200-125-P-O, 125 μm
- Stauff Replacement Hydraulic Filter Element SUS-068-G16-140-125-P-O, 125 μm
- Stauff Replacement Hydraulic Filter Element SUS-050-G08-105-125-P-O, 125 μm
- Stauff Replacement Hydraulic Filter Element SFC-5725-E, 25 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-E, 10 μm
- Stauff Replacement Hydraulic Filter Element SFCT-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-5710-AE, 10 μm
- Stauff Replacement Hydraulic Filter Element SFC-3510-AE, 10 μm
