Parker Replacement Hydraulic Filter Element 921166, 10μm
- RS Stock No.:
- 729-357
- Mfr. Part No.:
- 921166
- Manufacturer:
- Parker
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€88.66
(exc. VAT)
€109.05
(inc. VAT)
- RS Stock No.:
- 729-357
- Mfr. Part No.:
- 921166
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 95mm | |
| Filtration Size | 10µm | |
| Overall Diameter | 107mm | |
| Maximum Flow Rate | 75L/min | |
| Manufacturer Series | 92 | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 95mm | ||
Filtration Size 10µm | ||
Overall Diameter 107mm | ||
Maximum Flow Rate 75L/min | ||
Manufacturer Series 92 | ||
Maximum Operating Pressure 10 bar | ||
RoHS Status: Not Applicable

