Parker Filter Cartridge 937764Q, 5 μm
- RS Stock No.:
- 823-525
- Mfr. Part No.:
- 937764Q
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€339.93
(exc. VAT)
€418.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.93 |
*price indicative
- RS Stock No.:
- 823-525
- Mfr. Part No.:
- 937764Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 479mm | |
| Filtration Size | 5μm | |
| Overall Diameter | 126mm | |
| Series | BGT | |
| Seal Material | Nitrile | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 479mm | ||
Filtration Size 5μm | ||
Overall Diameter 126mm | ||
Series BGT | ||
Seal Material Nitrile | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter replacement part ensures optimal filtration performance and protects hydraulic systems from contaminants while enhancing the durability of equipment.
High-quality filter materials for reliable filtration
Reusable metal sleeve designed to safeguard genuine parts
Inside-to-outside fluid flow prevents reinjection of contaminants
Magnetic pre-filtration removes ferrous particles, extending element life
Compatible with several sizes, Micron ratings, and filter materials
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
