Parker Filter Cartridge 937861Q, 10 μm
- RS Stock No.:
- 823-817
- Mfr. Part No.:
- 937861Q
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€604.59
(exc. VAT)
€743.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.59 |
*price indicative
- RS Stock No.:
- 823-817
- Mfr. Part No.:
- 937861Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 438mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 197mm | |
| Series | BGT | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 438mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 197mm | ||
Series BGT | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element provides high-performance filtration for hydraulic systems, ensuring clean fluid circulation while safeguarding against contamination during element changes.
Constructed with high-quality filter materials for superior durability
Utilises a patented reusable metal sleeve for easy maintenance
Designed with an inside-to-outside flow direction to capture contaminants effectively
Equipped with optional magnetic pre-filtration to eliminate ferrous particles
Ensures consistent filtration quality by using genuine replacement elements
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
