Parker Filter Cartridge 944869Q, 20 μm
- RS Stock No.:
- 824-362
- Mfr. Part No.:
- 944869Q
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€281.38
(exc. VAT)
€346.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.38 |
*price indicative
- RS Stock No.:
- 824-362
- Mfr. Part No.:
- 944869Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter replacement element designed to optimise fluid cleanliness and longevity in hydraulic systems, ensuring high efficiency with effective filtration.
High efficiency filtration reduces contaminants in hydraulic oil
Available Micron ratings range from 2 to 20 for tailored performance
Low-cost installation enhances maintenance efficiency
Built with Quantumfiber for superior filtration capabilities
Suitable for a variety of hydraulic pressures and temperatures
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
