Parker Filter Cartridge 944181, 100 μm
- RS Stock No.:
- 824-860
- Mfr. Part No.:
- 944181
- Manufacturer:
- Parker
Image representative of range
Subtotal (1 unit)*
€282.64
(exc. VAT)
€347.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.64 |
*price indicative
- RS Stock No.:
- 824-860
- Mfr. Part No.:
- 944181
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 289mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 100μm | |
| Overall Diameter | 126mm | |
| Series | BGT | |
| Seal Material | Nitrile | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 289mm | ||
Product Type Filter Cartridge | ||
Filtration Size 100μm | ||
Overall Diameter 126mm | ||
Series BGT | ||
Seal Material Nitrile | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the BGT Filter Series, serving to enhance filtration efficiency and protect hydraulic systems from contaminants. It employs high-quality materials to ensure reliability and durability in demanding environments.
Constructed with premium filter materials for superior filtration performance
Features patented Leif elements with a reusable metal sleeve
Accommodates Micron rating of 100 μm for effective particle removal
Designed specifically for the Hydraulic & Industrial Process Filtration Division applications
Length of 289 mm and diameter of 126 mm for perfect fitment
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge ZESGE-020TT-PN3, 0.2 μm
- Parker Filter Cartridge 937950Q, 10 μm
