Parker Filter Cartridge 938899Q, 2 μm

Image representative of range

Subtotal (1 unit)*

€202.88

(exc. VAT)

€249.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.88

*price indicative

RS Stock No.:
825-063
Mfr. Part No.:
938899Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

250.7mm

Product Type

Filter Cartridge

Filtration Size

2μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

Fluoroelastomer

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic filter replacement element designed to enhance medium pressure inline hydraulic systems, ensuring optimal filtration for efficiency and longevity.

Designed for use with GMF Series medium pressure inline hydraulic oil filters

Available in various Micron ratings of 2, 5, 10, and 20

Maximum allowable flow is 600 L/min (158 GPM)

Environmentally friendly and coreless filter element

Utilises Quantumfiber technology for superior filtration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy