Parker Replacement Hydraulic Filter Element 944452Q, 10 μm
- RS Stock No.:
- 125-8453
- Mfr. Part No.:
- 944452Q
- Manufacturer:
- Parker
Subtotal (1 unit)*
€351.92
(exc. VAT)
€432.86
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €351.92 |
*price indicative
- RS Stock No.:
- 125-8453
- Mfr. Part No.:
- 944452Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Hydraulic Filter Element | |
| Filtration Size | 10μm | |
| Maximum Flow Rate | 500L/min | |
| Series | EPF iprotect | |
| Maximum Operating Pressure | 25 bar | |
| Seal Material | Nitrile, Fluorelastomer | |
| Standards/Approvals | ISO6743, ISO 3724, ISO 2941, ISO16889, DIN ISO 2943, DIN51524, DIN 51517, ASTM, ACEA, VDMA 24568 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Hydraulic Filter Element | ||
Filtration Size 10μm | ||
Maximum Flow Rate 500L/min | ||
Series EPF iprotect | ||
Maximum Operating Pressure 25 bar | ||
Seal Material Nitrile, Fluorelastomer | ||
Standards/Approvals ISO6743, ISO 3724, ISO 2941, ISO16889, DIN ISO 2943, DIN51524, DIN 51517, ASTM, ACEA, VDMA 24568 | ||
- COO (Country of Origin):
- CZ
EPF Filter Elements
A professional range of EPF iprotect filter elements. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.
Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%
Parker Hannifin Hydraulic Filtration
Related links
- Parker Replacement Hydraulic Filter Element G04244, 10 μm
- Parker Replacement Hydraulic Filter Element 944420Q, 10 μm
- Parker Replacement Hydraulic Filter Element 938909Q, 10 μm
- Parker Replacement Hydraulic Filter Element 944440Q, 10 μm
- Parker Replacement Hydraulic Filter Element G01281Q, 10 μm
- Parker Replacement Hydraulic Filter Element MXR8550, 10 μm
- Parker Replacement Hydraulic Filter Element 930190Q, 10 μm
- Parker Replacement Hydraulic Filter Element G01370Q, 3 μm
