Littelfuse 2.00 A Resettable Fuse, 8V dc
- RS Stock No.:
- 506-911
- Mfr. Part No.:
- MINISMDC200F
- Manufacturer:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.64
(exc. VAT)
€4.48
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 1,550 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.364 | €3.64 |
| 50 - 240 | €0.298 | €2.98 |
| 250 - 490 | €0.278 | €2.78 |
| 500 - 990 | €0.267 | €2.67 |
| 1000 + | €0.26 | €2.60 |
*price indicative
- RS Stock No.:
- 506-911
- Mfr. Part No.:
- MINISMDC200F
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 4A | |
| Voltage | 8V dc | |
| Time to Trip | 5s | |
| Current Rating | 2.00A | |
| Hold Current | 2.00A | |
| Length | 4.73mm | |
| Height | 1.22mm | |
| Width | 3.41mm | |
| Terminal Material | Tin Plated | |
| Minimum Resistance | 0.020Ω | |
| Maximum Resistance | 0.70Ω | |
| Power Dissipation | 1.0W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PolySwitch | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 4A | ||
Voltage 8V dc | ||
Time to Trip 5s | ||
Current Rating 2.00A | ||
Hold Current 2.00A | ||
Length 4.73mm | ||
Height 1.22mm | ||
Width 3.41mm | ||
Terminal Material Tin Plated | ||
Minimum Resistance 0.020Ω | ||
Maximum Resistance 0.70Ω | ||
Power Dissipation 1.0W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PolySwitch | ||
PolySwitch Mini SMDC series
TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Halogen free
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse Fuse Clip 2 A, 125V
- Littelfuse Non-Resettable Fuse 2 A, 125 V ac
- Schurter Non-Resettable Fuse 2 A
- Wickmann Non-Resettable Fuse 2 A
- KYOCERA AVX Non-Resettable Fuse 2 A
- Littelfuse SMD Non Resettable Fuse 2A, 32V dc
- Littelfuse SMD Non Resettable Fuse 1.5A, 63V dc
- Littelfuse 0.3 A Resettable Fuse, 60 V
