Wickmann Resettable Fuse, 125 V ac, 125V dc
- RS Stock No.:
- 174-0320
- Mfr. Part No.:
- 0251.750MAT1L
- Manufacturer:
- Wickmann
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€635.48
(exc. VAT)
€781.64
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | €635.48 | €0.635 |
| 2 - 4 | €615.79 | €0.616 |
| 5 + | €597.46 | €0.597 |
*price indicative
- RS Stock No.:
- 174-0320
- Mfr. Part No.:
- 0251.750MAT1L
- Manufacturer:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 750mA | |
| Voltage | 125V ac, 125V ac | |
| Current Rating | 62mA, 15mA | |
| Length | 7.11mm | |
| Height | 2.8mm | |
| Width | 2.8mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Resistance | 0.17Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-STD-202, FM10, E10480, 29862, UL 94V-0, J50158379, MIL-PRF-23419, PSE-NBK200416-JP1021 | |
| Body Material | Epoxy Coated | |
| Series | 251 | |
| Fuse Speed | FF | |
| Package Type | Axial Leaded & Cartridge | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 750mA | ||
Voltage 125V ac, 125V ac | ||
Current Rating 62mA, 15mA | ||
Length 7.11mm | ||
Height 2.8mm | ||
Width 2.8mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Resistance 0.17Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-STD-202, FM10, E10480, 29862, UL 94V-0, J50158379, MIL-PRF-23419, PSE-NBK200416-JP1021 | ||
Body Material Epoxy Coated | ||
Series 251 | ||
Fuse Speed FF | ||
Package Type Axial Leaded & Cartridge | ||
- COO (Country of Origin):
- CN
The PICO® II Very Fast-Acting Fuse is designed to meet an extensive array of performance characteristics in a space-saving subminiature package
Very fast-acting
Small size
Wide current rating range (62mA- 15A)
Halogen-free available
Wide operating temperature range
Low temperature rerating
Related links
- Wickmann Resettable Fuse 125V dc
- Wickmann Non-Resettable Fuse 125 V ac, 125V dc
- Littelfuse 4A 125 V ac, 125V dc
- Schurter Non-Resettable Fuse 4A 125V dc
- Schurter Non-Resettable Fuse 2.5A 125V dc
- Schurter Non-Resettable Fuse 5A 125V dc
- Littelfuse Non-Resettable Fuse 250mA 125V dc
- Littelfuse Non-Resettable Fuse 125 V ac, 125V dc
