Wickmann 750 mA Resettable Fuse, 72 V ac, 72V dc
- RS Stock No.:
- 174-0430
- Mfr. Part No.:
- RF2569-000
- Manufacturer:
- Wickmann
Subtotal (1 box of 10000 units)*
€3,175.91
(exc. VAT)
€3,906.37
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,175.91 | €0.318 |
*price indicative
- RS Stock No.:
- 174-0430
- Mfr. Part No.:
- RF2569-000
- Manufacturer:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 72V ac, 72V ac | |
| Current Rating | 40A | |
| Time to Trip | 6.3s | |
| Hold Current | 750mA | |
| Length | 10.2mm | |
| Height | 15.2mm | |
| Width | 3mm | |
| Minimum Resistance | 0.25Ω | |
| Maximum Resistance | 600mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.92W | |
| Standards/Approvals | RoHS, TUV, CSA, UL | |
| Lead Orientation | Radial | |
| Series | RXEF | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 72V ac, 72V ac | ||
Current Rating 40A | ||
Time to Trip 6.3s | ||
Hold Current 750mA | ||
Length 10.2mm | ||
Height 15.2mm | ||
Width 3mm | ||
Minimum Resistance 0.25Ω | ||
Maximum Resistance 600mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.92W | ||
Standards/Approvals RoHS, TUV, CSA, UL | ||
Lead Orientation Radial | ||
Series RXEF | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann RXEF Series, 72V DC PolySwitch lead-free radial leaded resettable PPTC device has 1. 50A trip current and 6. 3s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.
Resettable and single-use overcurrent device
Wide range of form factor and termination methods
Devices compatible with high-volume electronics assembly
RoHS compliant
Lead-Free and Halogen-Free
