Wickmann 5 A Resettable Fuse

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€16.43

(exc. VAT)

€20.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.643€16.43
50 - 90€1.562€15.62
100 - 240€1.511€15.11
250 +€1.412€14.12

*price indicative

RS Stock No.:
174-0792
Mfr. Part No.:
30R500UF
Manufacturer:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

10A

Time to Trip

14.5s

Hold Current

5A

Length

14mm

Height

25.6mm

Width

3mm

Terminal Material

Tin Plated Copper

Minimum Resistance

0.01Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

50mΩ

Power Dissipation

3W

Maximum Operating Temperature

85°C

Fuse Speed

F

Series

30R

Body Material

Polymer

COO (Country of Origin):
CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred

Lead-free

Fast time-to-trip

Cured, flame retardant expoxy polymer insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy