Wickmann 300 mA Resettable Fuse

Subtotal (1 pack of 200 units)*

€85.20

(exc. VAT)

€104.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +€0.426€85.20

*price indicative

RS Stock No.:
174-0889
Mfr. Part No.:
RF0323-000
Manufacturer:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Resettable Fuse

Trip Current

800mA

Time to Trip

1.5s

Hold Current

300mA

Length

5.44mm

Height

1.78mm

Width

4.93mm

Minimum Resistance

0.5Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

2.3Ω

Maximum Operating Temperature

85°C

Power Dissipation

1.5W

Package Size

2018

Series

MidSMD

Fuse Speed

F

Body Material

Polymer

COO (Country of Origin):
CN
Wide range of automotive surface-mount PPTC

The SMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

Low resistance

Benefits:

Compact Design and New HV Ratings

Smaller size helps reduce board space and cost

Many product choices optimizes design flexibility

Compatible with high-volume electronics assembly

Higher voltage ratings allow use in new applications

Applications:

Mobile Electronics and Batteries

Computer

Portable electronics

Multimedia

Game machines

Telephone and broadband

Automotive

Industrial controls

Battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy