Wickmann Resettable Fuse, 14V dc
- RS Stock No.:
- 174-0916
- Mfr. Part No.:
- RF1600-000
- Manufacturer:
- Wickmann
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
€223.39
(exc. VAT)
€274.77
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €223.39 | €0.223 | - |
| 5 + | €212.21 | €0.212 | 5% |
*price indicative
- RS Stock No.:
- 174-0916
- Mfr. Part No.:
- RF1600-000
- Manufacturer:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Voltage | 14V dc | |
| Length | 1.1mm | |
| Height | 430μm | |
| Width | 600μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2 | |
| Package Size | 0402 | |
| Fuse Speed | F | |
| Series | PESD | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Voltage 14V dc | ||
Length 1.1mm | ||
Height 430μm | ||
Width 600μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2 | ||
Package Size 0402 | ||
Fuse Speed F | ||
Series PESD | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann PESD series ESD protector is a 14V DC surge protection device that provides overvoltage protection. It offers many advantages over traditional protection devices, such as multi layer varistors (MLVs), low capacitance. It is generally used in applications like HDMI 1. 3 interfaces, LCD and plasma TV, cellular phones, antennas, portable video player, GPS system, etc.
RoHS compliant
Lead & Halogen free
0.25 pF (typ) capacitance
Low-leakage current
Low-clamping voltage
Fast response time (< 1ns)
Capable of withstanding numerous ESD strikes
Compatible with standard reflow installation procedures
Thick film technology
Bi-directional protection
AEC-Q200 qualified
