Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€5.19
(exc. VAT)
€6.38
(inc. VAT)
- RS Stock No.:
- 691-7575
- Mfr. Part No.:
- MF-RX090/72-0
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1.8A | |
| Voltage Rating | 72V | |
| Time to Trip | 7.2s | |
| Hold Current | 0.9A | |
| Maximum Current | 40 A | |
| Length | 11.7mm | |
| Height | 16.7mm | |
| Width | 3.1mm | |
| Minimum Resistance | 0.14Ω | |
| Maximum Resistance | 470mΩ | |
| Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1.8A | ||
Voltage Rating 72V | ||
Time to Trip 7.2s | ||
Hold Current 0.9A | ||
Maximum Current 40 A | ||
Length 11.7mm | ||
Height 16.7mm | ||
Width 3.1mm | ||
Minimum Resistance 0.14Ω | ||
Maximum Resistance 470mΩ | ||
Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Lead Orientation Radial | ||
- COO (Country of Origin):
- CN
Approvals
UL

