Littelfuse 750 mA Resettable Fuse, 60V
- RS Stock No.:
- 712-7480
- Mfr. Part No.:
- RKEF075
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 150 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.01
(exc. VAT)
€4.93
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 January 2027
- Plus 500 unit(s) shipping from 29 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 140 | €0.401 | €4.01 | - |
| 150 - 490 | €0.344 | €3.44 | 14% |
| 500 - 990 | €0.334 | €3.34 | 16% |
| 1000 - 2490 | €0.329 | €3.29 | 17% |
| 2500 + | €0.321 | €3.21 | 19% |
*price indicative
- RS Stock No.:
- 712-7480
- Mfr. Part No.:
- RKEF075
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 1.5A | |
| Voltage | 60V | |
| Current Rating | 40A | |
| Time to Trip | 1.5s | |
| Hold Current | 750mA | |
| Length | 7.87mm | |
| Height | 12.2mm | |
| Width | 3.56mm | |
| Minimum Resistance | 0.2Ω | |
| Maximum Resistance | 640mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Power Dissipation | 1.4W | |
| Standards/Approvals | CSA, TUV, UL, RoHS | |
| Lead Orientation | Radial | |
| Series | RKEF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 1.5A | ||
Voltage 60V | ||
Current Rating 40A | ||
Time to Trip 1.5s | ||
Hold Current 750mA | ||
Length 7.87mm | ||
Height 12.2mm | ||
Width 3.56mm | ||
Minimum Resistance 0.2Ω | ||
Maximum Resistance 640mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Power Dissipation 1.4W | ||
Standards/Approvals CSA, TUV, UL, RoHS | ||
Lead Orientation Radial | ||
Series RKEF | ||
- COO (Country of Origin):
- CN
Tyco PolySwitch™ PTC Devices RKEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Littelfuse 750 mA Resettable Fuse, 60V dc
- Littelfuse 750 mA Resettable Fuse, 72V
- Littelfuse 750 mA Resettable Fuse, 6V dc
- Littelfuse 750 mA Resettable Fuse, 6V
- Littelfuse 750 mA Resettable Fuse, 30V
- Littelfuse 750 mA Resettable Fuse, 8V dc
- Littelfuse 750 mA Resettable Fuse, 13.2V dc
- Littelfuse 750 mA Resettable Fuse, 33V dc
