- RS Stock No.:
- 712-7512
- Mfr. Part No.:
- AHEF050
- Manufacturer:
- Littelfuse
960 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.556
(exc. VAT)
€0.684
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | €0.556 | €5.56 |
150 - 490 | €0.54 | €5.40 |
500 - 990 | €0.525 | €5.25 |
1000 - 2490 | €0.512 | €5.12 |
2500 + | €0.498 | €4.98 |
*price indicative |
- RS Stock No.:
- 712-7512
- Mfr. Part No.:
- AHEF050
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco PolySwitch™ PTC Devices AHEF Series
TE AHEF series fuses are automotive-specific versions of PolySwitch PPTC devices qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. Applications they are typically used include telematics, infotainment and navigations systems, Liquid Crystal Display (LCD) back-light heaters, power and cigarette lighter outlets, plugs and adapter/chargers, motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, windows, air-flow detection and overcurrent protection in HVAC and cooling fan systems.
Overcurrent and overvoltage circuit protection devices
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
Resettable and single-use overcurrent devices
Wide range of form factor and termination methods
Products meet applicable automotive industry standards
Devices compatible with high-volume electronics assembly
RoHS compliant
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Specifications
Attribute | Value |
---|---|
Trip Current | 1A |
Voltage Rating | 32V dc |
Time to Trip | 3s |
Hold Current | 0.5A |
Maximum Current | 100 A |
Length | 7.4mm |
Height | 12.7mm |
Width | 3.3mm |
Minimum Resistance | 0.35Ω |
Maximum Resistance | 1.1Ω |
Power Dissipation | 0.9W |
Lead Orientation | Radial |
- RS Stock No.:
- 712-7512
- Mfr. Part No.:
- AHEF050
- Manufacturer:
- Littelfuse