Schurter 300 mA Resettable Fuse, 60V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
870-0890
Mfr. Part No.:
PFRA.030
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Resettable Fuse

Trip Current

600mA

Voltage

60V dc

Current Rating

40A

Time to Trip

3s

Hold Current

300mA

Length

7.4mm

Height

13.4mm

Width

3.1mm

Terminal Material

Tin Plated Copper Iron

Minimum Resistance

0.76Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

1.36Ω

Maximum Operating Temperature

85°C

Power Dissipation

0.5W

Standards/Approvals

CSA, UL

Fuse Speed

F

Series

PFRA

Package Type

Bulk

COO (Country of Origin):
CN

Schurter PFRA Series


Schurter PFUF series PTC resettable fuses provide overcurrent protection for applications where space is at a premium and resettable protection is desired.

Radial leaded fuse

Directly solder able onto PCB

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy