Araldite 2014 Grey 2 kg Epoxy Adhesive Dual Cartridge for Glass Fibre Reinforced Polymer, Metal
- RS Stock No.:
- 388-9014
- Mfr. Part No.:
- 140573400
- Manufacturer:
- Araldite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€438.08
(exc. VAT)
€538.84
(inc. VAT)
- RS Stock No.:
- 388-9014
- Mfr. Part No.:
- 140573400
- Manufacturer:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Material Compatibility | Glass Fibre Reinforced Polymer, Metal | |
| Colour | Grey | |
| Package Type | Dual Cartridge | |
| Package Size | 2 kg | |
| Minimum Operating Temperature | +85°C | |
| Maximum Operating Temperature | +140°C | |
| Trade Name | Araldite 2014 | |
| Cure Time | 24 h | |
| Shear Strength | 18 N/mm² | |
| Operating Temperature Range | +85 → +140 °C | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Material Compatibility Glass Fibre Reinforced Polymer, Metal | ||
Colour Grey | ||
Package Type Dual Cartridge | ||
Package Size 2 kg | ||
Minimum Operating Temperature +85°C | ||
Maximum Operating Temperature +140°C | ||
Trade Name Araldite 2014 | ||
Cure Time 24 h | ||
Shear Strength 18 N/mm² | ||
Operating Temperature Range +85 → +140 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Araldite 2015 Beige 2 kg Epoxy Adhesive Dual Cartridge for Ferrous Metal Non Ferrous
- Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Plastic Metal, Ceramic
- Araldite 2015-1 Transparent 2 kg Epoxy Resin Adhesive Tin
- Araldite 2014-2 Liquid Adhesive 2 x 1 kg
- Araldite 2015-1 Clear 200 ml Epoxy Resin Adhesive Dual Cartridge
- Araldite 2014-2 Liquid Adhesive 50 ml
- Araldite 2014-2 Liquid Adhesive 200 ml
- Geocel Epoxy Patching Mortar 5 kg Epoxy Adhesive Tub for Concrete

