Bourns, 4300R 1kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Pin
- RS Stock No.:
- 161-7164
- Mfr. Part No.:
- 4308R-102-102LF
- Manufacturer:
- Bourns
Subtotal (1 tube of 25 units)*
€57.50
(exc. VAT)
€70.75
(inc. VAT)
In Stock
- Plus 225 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €2.30 | €57.50 |
*price indicative
- RS Stock No.:
- 161-7164
- Mfr. Part No.:
- 4308R-102-102LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 19.92mm | |
| Depth | 2.16mm | |
| Height | 4.95mm | |
| Dimensions | 19.92 x 2.16 x 4.95mm | |
| Series | 4300R | |
| Number of Terminals | 8 | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Number of Resistors 4 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 19.92mm | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Dimensions 19.92 x 2.16 x 4.95mm | ||
Series 4300R | ||
Number of Terminals 8 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Thick Film Molded SIPs - 4300R Series
Bourns 4300R® Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
