Bourns, 4600X 15kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Pin
- RS Stock No.:
- 865-1968
- Mfr. Part No.:
- 4608X-102-153LF
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 bag of 50 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- 2,150 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €0.166 | €8.30 |
| 250 - 450 | €0.152 | €7.60 |
| 500 - 950 | €0.137 | €6.85 |
| 1000 - 1950 | €0.123 | €6.15 |
| 2000 + | €0.108 | €5.40 |
*price indicative
- RS Stock No.:
- 865-1968
- Mfr. Part No.:
- 4608X-102-153LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 15kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 20.27 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 15kΩ | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 20.27 x 2.49 x 5.08mm | ||
Series 4600X | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
