Bourns, 4300R ±2% Isolated Resistor Array, 5 Resistors, 1.25W total, SIP, Through Hole
- RS Stock No.:
- 161-7173
- Mfr. Part No.:
- 4310R-102-103LF
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-7173
- Mfr. Part No.:
- 4310R-102-103LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistor Type | Network | |
| Number of Resistors | 5 | |
| Package/Case | SIP | |
| Power Rating | 1.25W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 24.99mm | |
| Depth | 2.16mm | |
| Height | 4.95mm | |
| Dimensions | 2.16 x 4.95 x 24.99mm | |
| Series | 4300R | |
| Number of Terminals | 10 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistor Type Network | ||
Number of Resistors 5 | ||
Package/Case SIP | ||
Power Rating 1.25W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 24.99mm | ||
Depth 2.16mm | ||
Height 4.95mm | ||
Dimensions 2.16 x 4.95 x 24.99mm | ||
Series 4300R | ||
Number of Terminals 10 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Thick Film Molded SIPs - 4300R Series
Bourns 4300R® Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
