Bourns, 4600X 5.6kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Pin
- RS Stock No.:
- 167-0038
- Mfr. Part No.:
- 4609X-101-562LF
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
€25.40
(exc. VAT)
€31.20
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | €0.127 | €25.40 |
| 1000 - 1800 | €0.108 | €21.60 |
| 2000 - 2800 | €0.095 | €19.00 |
| 3000 - 4800 | €0.083 | €16.60 |
| 5000 + | €0.076 | €15.20 |
*price indicative
- RS Stock No.:
- 167-0038
- Mfr. Part No.:
- 4609X-101-562LF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 5.6kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 8 | |
| Package/Case | SIP | |
| Power Rating | 1.13W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 22.81mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 22.81 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 9 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 5.6kΩ | ||
Resistor Type Network | ||
Number of Resistors 8 | ||
Package/Case SIP | ||
Power Rating 1.13W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 22.81mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 22.81 x 2.49 x 5.08mm | ||
Series 4600X | ||
Number of Terminals 9 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Bussed 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
