Vishay, ORN 2kΩ ±0.1% VOLT/D Resistor Array, 4 Resistors, 0.4W total, MS-012, Standard SMT
- RS Stock No.:
- 168-0070
- Mfr. Part No.:
- ORNTA5-1T0
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)*
€467.20
(exc. VAT)
€574.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | €4.672 | €467.20 |
| 200 + | €3.971 | €397.10 |
*price indicative
- RS Stock No.:
- 168-0070
- Mfr. Part No.:
- ORNTA5-1T0
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2 kΩ, 10kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Network | |
| Package/Case | MS-012 | |
| Power Rating | 0.4W | |
| Termination Style | Standard SMT | |
| Tolerance | ±0.1% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | VOLT/D | |
| Length | 4.93mm | |
| Depth | 6.07mm | |
| Height | 1.73mm | |
| Dimensions | 6.07 x 1.73 x 4.93mm | |
| Series | ORN | |
| Number of Terminals | 8 | |
| Minimum Operating Temperature | -55°C | |
| Temperature Coefficient | ±25ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2 kΩ, 10kΩ | ||
Number of Resistors 4 | ||
Resistor Type Network | ||
Package/Case MS-012 | ||
Power Rating 0.4W | ||
Termination Style Standard SMT | ||
Tolerance ±0.1% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator VOLT/D | ||
Length 4.93mm | ||
Depth 6.07mm | ||
Height 1.73mm | ||
Dimensions 6.07 x 1.73 x 4.93mm | ||
Series ORN | ||
Number of Terminals 8 | ||
Minimum Operating Temperature -55°C | ||
Temperature Coefficient ±25ppm/°C | ||
Maximum Operating Temperature +125°C | ||
ORN Series Moulded Dual-in-line Divider Network
Thin Film Dividers providing optimum ratio precision, small size and exceptional stability for most applications
Rugged moulded case construction with no internal solder
Rugged moulded case construction with no internal solder
