Vishay, ORN 2kΩ ±0.1% VOLT/D Resistor Array, 4 Resistors, 0.4W total, MS-012, Standard SMT

Bulk discount available

Subtotal (1 unit)*

€10.82

(exc. VAT)

€13.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€10.82
5 - 9€10.28
10 - 24€9.19
25 - 49€8.66
50 +€8.12

*price indicative

Packaging Options:
RS Stock No.:
683-4717
Mfr. Part No.:
ORNTA5-1T0
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2 kΩ, 10kΩ

Resistor Type

Network

Number of Resistors

4

Package/Case

MS-012

Power Rating

0.4W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

4.93mm

Depth

6.07mm

Height

1.73mm

Dimensions

6.07 x 1.73 x 4.93mm

Number of Terminals

8

Series

ORN

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

ORN Series Moulded Dual-in-line Divider Network


Thin Film Dividers providing optimum ratio precision, small size and exceptional stability for most applications
Rugged moulded case construction with no internal solder

Related links